8Gbit FLASH:

13 Products Found
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3129221

RoHS

Each
1+
Rs.1,782.590
10+
Rs.1,655.210
25+
Rs.1,602.480
50+
Rs.1,557.180
100+
Rs.1,520.880
More Pricing...
SLC NAND
8Gbit
1G x 8bit
Parallel
TSOP
48Pins
-
16ns
2.7V
3.6V
-
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
4050829

RoHS

Each
1+
Rs.1,780.790
SLC NAND
8Gbit
1G x 8bit
Parallel
VFBGA
63Pins
50MHz
22ns
1.7V
1.95V
1.8V
Surface Mount
-40°C
85°C
1.8V Parallel NAND Flash Memories
4050828

RoHS

Each
1+
Rs.1,780.790
SLC NAND
8Gbit
1G x 8bit
Parallel
VFBGA
63Pins
50MHz
16ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V Parallel NAND Flash Memories
4050830

RoHS

Each
1+
Rs.3,145.310
SLC NAND
8Gbit
1G x 8bit
Parallel
VFBGA
63Pins
50MHz
16ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
105°C
3.3V Parallel NAND Flash Memories
4835404

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.1,581.490
SLC NAND
8Gbit
1G x 8bit
QSPI
LGA
8Pins
100MHz
-
1.7V
1.98V
1.8V
Surface Mount
-40°C
85°C
1.8V Serial NAND Flash Memories
3861364

RoHS

Each
1+
Rs.1,481.520
SLC NAND
8Gbit
1G x 8bit
Parallel
TSOP-I
48Pins
50MHz
16ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V Parallel NAND Flash Memories
4050831

RoHS

Each
1+
Rs.2,473.640
SLC NAND
8Gbit
1G x 8bit
Parallel
TSOP-I
48Pins
50MHz
16ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
105°C
3.3V Parallel NAND Flash Memories
4242672

RoHS

Each
1+
Rs.2,489.710
SLC NAND
8Gbit
1G x 8bit
Parallel
VFBGA
63Pins
50MHz
16ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
2.7V-3.6V SLC NAND Flash Memories
4050827

RoHS

Each
1+
Rs.2,211.360
SLC NAND
8Gbit
1G x 8bit
Serial
TBGA
24Pins
83MHz
-
1.7V
1.95V
1.8V
Surface Mount
-40°C
105°C
1.8V SPI NAND Flash Memories
4261001

RoHS

Each
1+
Rs.2,090.750
NAND
8Gbit
1G x 8bit
SPI
LGA
8Pins
100MHz
-
1.7V
1.98V
1.8V
Surface Mount
-40°C
85°C
1.8V SPI NAND Flash Memories
4838112

RoHS

ALLIANCE MEMORY
Each
1+
Rs.1,842.890
SLC NAND
8Gbit
1G x 8bit
QSPI
LGA
8Pins
120MHz
-
3V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V Serial NAND Flash Memories
4835405

RoHS

Each (Supplied in a Waffle Tray)
1+
Rs.1,688.100
SLC NAND
8Gbit
1G x 8bit
QSPI
LGA
8Pins
120MHz
-
3V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V Serial NAND Flash Memories
4261002

RoHS

Each
1+
Rs.1,633.990
NAND
8Gbit
1G x 8bit
SPI
LGA
8Pins
120MHz
-
3V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V SPI NAND Flash Memories
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM