PIC16 Family PIC16F6XX Series Microcontrollers 8-bit Microcontrollers:
104 Products FoundPIC16 Family PIC16F6XX Series Microcontrollers 8-bit Microcontrollers
This powerful yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC MCU architecture and features such as KeeLoq compatible Cryptographic Module, PLVD, 2 comparators and 256 bytes of EEPROM data memory into a 20-pin package. The addition of a Transponder Analog Front End makes this an ideal device for PKE type systems.
- Analog Comparator module with two analog comparators
- FLASH: Upto 2048words, RAM: Upto 256B, EEPROM: Upto 256B
- Interfaces: SPI, I2C, EUSART
- 10-Bit ADC
- Upto 17 General Purpose Input Output Pins
- Upto 3x Timers
- High Current Sink/Source for Direct LED Drive
- In-Circuit Serial ProgrammingTM (ICSPTM) via two pins
- Interrupt capability
- Applications: Automotive, Industrial, Appliance product
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.362.640 25+ Rs.317.310 100+ Rs.262.910 | Total:Rs.362.64 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.291.030 25+ Rs.254.650 | Total:Rs.291.03 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.249.200 25+ Rs.218.050 100+ Rs.180.670 | Total:Rs.249.20 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | SOIC | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.257.180 25+ Rs.225.040 100+ Rs.202.230 | Total:Rs.257.18 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.230.210 | Total:Rs.230.21 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ Rs.295.890 25+ Rs.258.910 100+ Rs.215.470 | Total:Rs.295.89 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | SOIC | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.228.730 25+ Rs.200.140 100+ Rs.165.920 | Total:Rs.228.73 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | SOIC | 12I/O's | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.310.280 25+ Rs.271.500 100+ Rs.238.270 | Total:Rs.310.28 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ Rs.239.190 25+ Rs.209.300 100+ Rs.197.740 | Total:Rs.239.19 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 16Pins | QFN | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.116.250 | Total:Rs.116.25 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.165.920 | Total:Rs.16,592.00 Min: 100 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | SOIC | 12I/O's | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.197.630 | Total:Rs.19,763.00 Min: 100 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | SPI | 128Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.241.150 25+ Rs.211.010 100+ Rs.197.630 | Total:Rs.241.15 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | SPI | 128Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.201.120 | Total:Rs.201.12 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 17I/O's | EUSART | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ Rs.239.930 25+ Rs.236.420 | Total:Rs.239.93 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ Rs.117.200 25+ Rs.112.050 100+ Rs.106.890 | Total:Rs.117.20 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.375.730 25+ Rs.328.760 100+ Rs.272.400 | Total:Rs.375.73 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ Rs.334.650 25+ Rs.292.820 100+ Rs.242.620 | Total:Rs.334.65 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.294.900 25+ Rs.258.030 | Total:Rs.294.90 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ Rs.220.930 25+ Rs.193.310 100+ Rs.160.170 | Total:Rs.220.93 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | SOIC | 12I/O's | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.258.580 25+ Rs.226.260 100+ Rs.187.470 | Total:Rs.258.58 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.132.690 25+ Rs.130.730 100+ Rs.128.770 | Total:Rs.132.69 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.183.590 25+ Rs.179.920 100+ Rs.179.110 | Total:Rs.183.59 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | DIP | 12I/O's | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.299.030 25+ Rs.298.630 | Total:Rs.299.03 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | DIP | 16I/O's | USART | 256Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ Rs.168.130 25+ Rs.164.770 100+ Rs.163.550 | Total:Rs.168.13 Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||