ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.737.760 10+ Rs.573.330 25+ Rs.531.570 50+ Rs.508.950 100+ Rs.486.330 More Pricing... | Min: 1 / Mult: 1 | TLE989x Family TLE98932QT Series Microcontrollers | ARM Cortex-M3 | 32 bit | 60MHz | 256KB | 48Pins | TQFP-EP | 8I/O's | CANFD, SPI, UART | 32KB | 8Channels | 12Bit | 5.5V | 28V | -40°C | 175°C | Surface Mount | TLE989x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.573.330 25+ Rs.531.570 50+ Rs.508.950 100+ Rs.486.330 250+ Rs.464.580 More Pricing... | Min: 10 / Mult: 1 | TLE989x Family TLE98932QT Series Microcontrollers | ARM Cortex-M3 | 32 bit | 60MHz | 256KB | 48Pins | TQFP-EP | 8I/O's | CANFD, SPI, UART | 32KB | 8Channels | 12Bit | 5.5V | 28V | -40°C | 175°C | Surface Mount | TLE989x | AEC-Q100 |