7mm Inductive Proximity Sensors:

16 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2667272

RoHS

Each
1+
Rs.12,350.790
5+
Rs.11,623.440
10+
Rs.10,708.180
25+
Rs.10,108.930
50+
Rs.9,666.770
More Pricing...
Min: 1 / Mult: 1
7mm
Inductive Proximity Sensor
70°C
M18
SPST-NO
12V
7mm
24V
12VDC
24VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
-
2766083

RoHS

Each
1+
Rs.6,529.360
5+
Rs.6,500.070
10+
Rs.6,470.780
25+
Rs.6,441.480
50+
Rs.6,278.790
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
M12 x 1
PNP
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
3771920

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.13,081.280
Min: 1 / Mult: 1
7mm
Inductive Proximity Sensor
70°C
M18
SPST-NC
10V
7mm
30V
12VDC
24VDC
2-Wire, NC
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
-
4397973

RoHS

Each
1+
Rs.5,036.750
5+
Rs.4,936.020
10+
Rs.4,835.280
25+
Rs.4,734.550
50+
Rs.4,633.810
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQE Series
2357988

RoHS

Each
1+
Rs.8,516.100
5+
Rs.8,192.950
10+
Rs.7,852.950
25+
Rs.7,537.690
50+
Rs.7,313.730
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
M12
PNP
12V
-
24V
-
-
-
-
-
-
-
-
GX-M Series
2847703

RoHS

Each
1+
Rs.8,261.850
5+
Rs.8,225.150
10+
Rs.8,188.440
25+
Rs.7,676.740
Min: 1 / Mult: 1
7mm
-
-
M12 x 1
PNP-NO
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2663060

RoHS

Each
1+
Rs.6,351.160
5+
Rs.6,290.780
10+
Rs.6,104.910
25+
Rs.5,882.530
50+
Rs.5,730.310
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
M12
PNP
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
2847700

RoHS

Each
1+
Rs.6,789.430
5+
Rs.6,603.560
10+
Rs.6,417.690
25+
Rs.6,231.810
50+
Rs.5,916.840
Min: 1 / Mult: 1
7mm
-
-
M12 x 1
PNP-NO
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
2847699

RoHS

Each
1+
Rs.6,736.830
5+
Rs.6,568.490
10+
Rs.6,400.150
25+
Rs.6,231.810
50+
Rs.5,945.760
Min: 1 / Mult: 1
7mm
-
-
M12 x 1
PNP-NO
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
2766042

RoHS

Each
1+
Rs.8,081.040
5+
Rs.7,798.380
Min: 1 / Mult: 1
7mm
-
-
M12 x 1
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
3441219

RoHS

Pack of 1
1+
Rs.12,848.500
5+
Rs.11,242.440
10+
Rs.9,315.170
25+
Rs.8,470.300
Min: 1 / Mult: 1
7mm
-
-
M18
PNP / SPST-NO
10V
-
32V
-
-
-
-
-
-
-
-
-
1608308

RoHS

Each
1+
Rs.11,009.870
Min: 1 / Mult: 1
7mm
Inductive Proximity Sensor
70°C
M18
SPST-NO
10V
7mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
-
4397959

RoHS

Each
1+
Rs.12,559.860
5+
Rs.12,308.670
10+
Rs.12,057.470
25+
Rs.11,806.270
50+
Rs.11,555.080
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
Complementary PNP
10V
-
30V
-
-
-
-
-
-
-
-
IQV Series
4397960

RoHS

Each
1+
Rs.11,121.870
5+
Rs.10,899.440
10+
Rs.10,677.000
25+
Rs.10,454.560
50+
Rs.10,232.130
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQV Series
4397944

RoHS

Each
1+
Rs.25,400.480
5+
Rs.24,892.480
10+
Rs.24,384.470
25+
Rs.23,876.460
50+
Rs.23,368.450
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
M18 x 1
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
SAM Series
4397961

RoHS

Each
1+
Rs.9,130.590
5+
Rs.8,947.980
10+
Rs.8,765.370
25+
Rs.8,582.760
50+
Rs.8,400.150
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
M8 x 1
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQV Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM