0
0 ItemsRs.0.00

Solid State Relays:

3 Products Found

Element14 offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Element14’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3524018

RoHS

Each
1+
Rs.5,073.910
5+
Rs.4,439.670
10+
Rs.3,678.590
20+
Rs.3,364.860
Min: 1 / Mult: 1
SPST-NO
25A
280VAC
Panel Mount
Quick Connect
Zero Crossing
24VAC
4.25VDC
9VDC
RF1
4300418

RoHS

Each
1+
Rs.13,140.160
Min: 1 / Mult: 1
-
50A
660VAC
DIN Rail, Panel
Screw
Zero Crossing
340VAC
4.25VDC
32VDC
RM1C Series
4559649

RoHS

Pack of 10
1+
Rs.3,719.590
5+
Rs.3,605.220
10+
Rs.3,496.160
20+
Rs.3,426.240
Min: 1 / Mult: 1
SPST-NO
4A
60VDC
Through Hole
PC Pin
DC Switch
1VDC
4.25VDC
32VDC
RP1D Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER