0
0 ItemsRs.0.00

Solid State Relays:

15 Products Found

Element14 offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Element14’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3881381

RoHS

Each
1+
Rs.427.960
5+
Rs.418.480
10+
Rs.408.990
20+
Rs.391.220
50+
Rs.381.000
Min: 1 / Mult: 1
SPST-NO
2A
264V
Through Hole
PC Pin
Random Turn On
75V
4VDC
6VDC
-
3881391

RoHS

Each
1+
Rs.2,181.580
5+
Rs.2,068.260
10+
Rs.1,954.940
20+
Rs.1,914.500
50+
Rs.1,816.780
Min: 1 / Mult: 1
SPST-NO
10A
264V
Chassis
Quick Connect
Zero Crossing
75V
18VDC
28VDC
AQJ Series
3881379

RoHS

Each
1+
Rs.377.280
5+
Rs.352.490
10+
Rs.327.690
20+
Rs.305.940
50+
Rs.301.570
Min: 1 / Mult: 1
SPST-NO
1A
264V
Through Hole
PC Pin
Random Turn On
75V
9.6VDC
14.4VDC
AQ-G Series
3881378

RoHS

Each
1+
Rs.431.080
5+
Rs.418.900
10+
Rs.406.720
20+
Rs.394.540
50+
Rs.390.080
Min: 1 / Mult: 1
SPST-NO
1A
264V
Through Hole
PC Pin
Zero Crossing
75V
4VDC
6VDC
AQ-G Series
3881393

RoHS

Each
1+
Rs.2,298.500
5+
Rs.2,173.000
10+
Rs.2,047.490
20+
Rs.1,960.940
Min: 1 / Mult: 1
SPST-NO
15A
264V
Chassis
Quick Connect
Zero Crossing
75V
4VDC
6VDC
AQJ Series
3881392

RoHS

Each
1+
Rs.2,106.760
5+
Rs.2,016.630
Min: 1 / Mult: 1
SPST-NO
10A
264V
Chassis
Quick Connect
Zero Crossing
75V
10VDC
18VDC
AQJ Series
3881376

RoHS

Each
1+
Rs.1,323.200
5+
Rs.1,295.940
10+
Rs.1,268.670
20+
Rs.1,144.080
50+
Rs.1,048.880
Min: 1 / Mult: 1
SPST-NO
3A
250V
Through Hole
PC Pin
Zero Crossing
75V
4VDC
32VDC
AQ1 Series
3881394

RoHS

Each
1+
Rs.2,275.310
5+
Rs.2,157.540
10+
Rs.2,039.760
20+
Rs.1,960.940
Min: 1 / Mult: 1
SPST-NO
15A
264V
Chassis
Quick Connect
Zero Crossing
75V
18VDC
28VDC
AQJ Series
3881396

RoHS

Each
1+
Rs.2,683.760
5+
Rs.2,543.900
10+
Rs.2,404.040
20+
Rs.2,321.350
Min: 1 / Mult: 1
SPST-NO
25A
264V
Chassis
Quick Connect
Zero Crossing
75V
4VDC
6VDC
AQJ Series
3881380

RoHS

Each
1+
Rs.369.030
5+
Rs.348.610
10+
Rs.328.190
20+
Rs.307.770
50+
Rs.301.620
Min: 1 / Mult: 1
SPST-NO
1A
264V
Through Hole
PC Pin
Random Turn On
75V
19.2VDC
28.8VDC
AQ-G Series
3881395

RoHS

Each
1+
Rs.2,277.160
5+
Rs.2,130.570
10+
Rs.1,983.970
20+
Rs.1,960.940
Min: 1 / Mult: 1
SPST-NO
15A
264V
Chassis
Quick Connect
Zero Crossing
75V
10VDC
18VDC
AQJ Series
3881399

RoHS

Each
1+
Rs.2,670.830
5+
Rs.2,532.010
10+
Rs.2,393.190
20+
Rs.2,321.350
Min: 1 / Mult: 1
SPST-NO
25A
264V
Chassis
Quick Connect
Zero Crossing
75V
10VDC
18VDC
AQJ Series
3881382

RoHS

Each
1+
Rs.485.990
5+
Rs.469.750
10+
Rs.453.510
20+
Rs.437.270
50+
Rs.431.990
Min: 1 / Mult: 1
SPST-NO
2A
264V
Through Hole
PC Pin
Random Turn On
75V
19.2VDC
28.8VDC
AQ-G Series
3881390

RoHS

Each
1+
Rs.2,137.830
5+
Rs.2,044.840
10+
Rs.1,951.850
20+
Rs.1,858.860
50+
Rs.1,816.780
Min: 1 / Mult: 1
SPST-NO
10A
264V
Chassis
Quick Connect
Zero Crossing
75V
4VDC
6VDC
AQJ Series
3881397

RoHS

Each
1+
Rs.2,695.660
5+
Rs.2,555.760
10+
Rs.2,415.860
20+
Rs.2,321.740
Min: 1 / Mult: 1
SPST-NO
25A
264V
Chassis
Quick Connect
Zero Crossing
75V
18VDC
28VDC
AQJ Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER