0
0 ItemsRs.0.00

Rotary Switches:

6 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2797238

RoHS

Each
1+
Rs.331.900
5+
Rs.325.270
10+
Rs.318.630
20+
Rs.311.990
50+
Rs.305.350
Min: 1 / Mult: 1
5 Position
1 Pole
45°
500mA
24V
MT
Non Illuminated
500mA
24V
2797237

RoHS

Each
1+
Rs.366.440
5+
Rs.359.120
10+
Rs.351.790
20+
Rs.344.460
50+
Rs.337.130
Min: 1 / Mult: 1
4 Position
1 Pole
45°
500mA
24V
MT
Non Illuminated
500mA
24V
2797241

RoHS

Each
1+
Rs.384.950
5+
Rs.381.100
10+
Rs.377.250
20+
Rs.369.780
50+
Rs.362.310
Min: 1 / Mult: 1
8 Position
1 Pole
45°
500mA
24V
MT
Non Illuminated
500mA
24V
2797243

RoHS

Each
1+
Rs.998.850
5+
Rs.952.460
10+
Rs.906.070
20+
Rs.859.670
50+
Rs.813.280
Min: 1 / Mult: 1
2 Position
1 Pole
45°
500mA
24V
MT
Non Illuminated
500mA
24V
2797239

RoHS

Each
1+
Rs.365.810
5+
Rs.358.500
10+
Rs.351.180
20+
Rs.343.870
50+
Rs.336.550
Min: 1 / Mult: 1
6 Position
1 Pole
45°
500mA
24V
MT
Non Illuminated
500mA
24V
2797244

RoHS

Each
1+
Rs.280.680
5+
Rs.275.080
10+
Rs.269.460
20+
Rs.263.840
50+
Rs.258.240
Min: 1 / Mult: 1
3 Position
1 Pole
45°
500mA
24V
MT
Non Illuminated
500mA
24V
1-6 of 6 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER