Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-332MLC
Order Code2296759
Product RangeLPS4018 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-332MLC
Order Code2296759
Product RangeLPS4018 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeLPS4018 Series
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LPS4018 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.9A
DC Resistance Max
0.08ohm
Product Length
3.9mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064