Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Capacitors
                                                                                                      4. Film Capacitors
                                                                                                      5. Power Film Capacitors
                                                                                                      Print Page

                                                                                                      941C6P68K-F

                                                                                                      Power Film Capacitor, Double Metallized PP, Axial Leaded, 0.68 µF, ± 10%, Snubber, Through Hole

                                                                                                      CORNELL DUBILIER 941C6P68K-F
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerCORNELL DUBILIER
                                                                                                      Manufacturer Part No941C6P68K-F
                                                                                                      Order Code1832239
                                                                                                      Product Range941C Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ManufacturerCORNELL DUBILIER
                                                                                                      Manufacturer Part No941C6P68K-F
                                                                                                      Order Code1832239
                                                                                                      Product Range941C Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Dielectric TypeDouble Metallized PP
                                                                                                      Capacitor Case / PackageAxial Leaded
                                                                                                      Capacitance0.68µF
                                                                                                      Capacitance Tolerance± 10%
                                                                                                      Typical ApplicationsSnubber
                                                                                                      Capacitor MountingThrough Hole
                                                                                                      Voltage(AC)250V
                                                                                                      Voltage(DC)600V
                                                                                                      Humidity Rating-
                                                                                                      Capacitor TerminalsPC Pin
                                                                                                      Lead Spacing-
                                                                                                      dv/dt Rating196V/µs
                                                                                                      Peak Current134A
                                                                                                      RMS Current (Irms)8.9A
                                                                                                      ESR0.006ohm
                                                                                                      Product Diameter-
                                                                                                      Product Length34mm
                                                                                                      Product Width20.4mm
                                                                                                      Product Height34mm
                                                                                                      Ripple Current-
                                                                                                      Output (kvar)-
                                                                                                      Product Range941C Series
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (15-Jan-2018)

                                                                                                      Technical Specifications

                                                                                                      Dielectric Type

                                                                                                      Double Metallized PP

                                                                                                      Capacitance

                                                                                                      0.68µF

                                                                                                      Typical Applications

                                                                                                      Snubber

                                                                                                      Voltage(AC)

                                                                                                      250V

                                                                                                      Humidity Rating

                                                                                                      -

                                                                                                      Lead Spacing

                                                                                                      -

                                                                                                      Peak Current

                                                                                                      134A

                                                                                                      ESR

                                                                                                      0.006ohm

                                                                                                      Product Length

                                                                                                      34mm

                                                                                                      Product Height

                                                                                                      34mm

                                                                                                      Output (kvar)

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Capacitor Case / Package

                                                                                                      Axial Leaded

                                                                                                      Capacitance Tolerance

                                                                                                      ± 10%

                                                                                                      Capacitor Mounting

                                                                                                      Through Hole

                                                                                                      Voltage(DC)

                                                                                                      600V

                                                                                                      Capacitor Terminals

                                                                                                      PC Pin

                                                                                                      dv/dt Rating

                                                                                                      196V/µs

                                                                                                      RMS Current (Irms)

                                                                                                      8.9A

                                                                                                      Product Diameter

                                                                                                      -

                                                                                                      Product Width

                                                                                                      20.4mm

                                                                                                      Ripple Current

                                                                                                      -

                                                                                                      Product Range

                                                                                                      941C Series

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85322990
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0032
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.