0
0 ItemsRs.0.00

Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372969

RoHS

Each
1+
Rs.222.280
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
3373051

RoHS

Each
1+
Rs.238.980
10+
Rs.234.510
25+
Rs.228.930
50+
Rs.224.460
100+
Rs.222.280
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177906

RoHS

Each
1+
Rs.612.520
10+
Rs.453.310
25+
Rs.418.950
50+
Rs.384.580
100+
Rs.367.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177907

RoHS

Each
1+
Rs.612.520
10+
Rs.453.310
25+
Rs.418.950
50+
Rs.384.580
100+
Rs.367.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
2361695

RoHS

Each
1+
Rs.658.320
3+
Rs.588.720
5+
Rs.519.120
10+
Rs.449.520
20+
Rs.436.910
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
196A
8.9A
0.006ohm
21mm
-
-
34mm
940C Series
-55°C
105°C
-
3530100

RoHS

Each
1+
Rs.369.630
10+
Rs.227.810
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
104A
8.9A
0.0114ohm
-
41.5mm
24mm
19mm
0
-55°C
105°C
AEC-Q200
2860254

RoHS

Each
1+
Rs.379.920
10+
Rs.272.910
72+
Rs.209.400
144+
Rs.201.140
504+
Rs.192.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
3528775

RoHS

Each
1+
Rs.271.840
10+
Rs.152.650
72+
Rs.142.210
144+
Rs.136.120
504+
Rs.130.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1832239

RoHS

Each
1+
Rs.316.770
5+
Rs.283.630
10+
Rs.257.530
20+
Rs.240.950
40+
Rs.226.770
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
250V
600V
-
PC Pin
-
196V/µs
134A
8.9A
0.006ohm
-
34mm
20.4mm
34mm
941C Series
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY