0
0 ItemsRs.0.00

Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361695

RoHS

Each
1+
Rs.658.320
3+
Rs.588.720
5+
Rs.519.120
10+
Rs.449.520
20+
Rs.436.910
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
196A
8.9A
0.006ohm
21mm
-
-
34mm
940C Series
-55°C
105°C
2347674

RoHS

Each
1+
Rs.260.780
10+
Rs.184.220
100+
Rs.173.780
500+
Rs.170.310
1000+
Rs.166.830
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.1µF
10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
20A
2.5A
0.028ohm
9mm
34mm
-
34mm
940C Series
-55°C
105°C
2126792

RoHS

Each
1+
Rs.421.130
3+
Rs.384.880
5+
Rs.348.630
10+
Rs.312.380
20+
Rs.302.810
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
92A
6.9A
0.007ohm
15.5mm
34mm
-
34mm
940C Series
-55°C
105°C
1832239

RoHS

Each
1+
Rs.316.770
5+
Rs.283.630
10+
Rs.257.530
20+
Rs.240.950
40+
Rs.226.770
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
250V
600V
PC Pin
196V/µs
134A
8.9A
0.006ohm
-
34mm
20.4mm
34mm
941C Series
-55°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY