Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT521V685M050ATE070
Order Code4735818
Product RangeT521 KO-CAP Series
Your Part Number
Technical Datasheet
950 In Stock
Need more?
950 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.347.290 |
| 10+ | Rs.261.330 |
| 50+ | Rs.223.020 |
| 100+ | Rs.202.470 |
| 500+ | Rs.186.580 |
| 1000+ | Rs.185.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.347.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521V685M050ATE070
Order Code4735818
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance6.8µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeV
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
50V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001