Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2486CN
Order Code4049847
Technical Datasheet
Battery Sizes Accepted1/2AA, CR2
Product Overview
- 1/2AA or CR2 Cell Holder with PC connector
- Number of cells: 1
- Polypropylene holder material
- Wire leads mounting
- 152.4mm long 26AWG wires, UL/CSA 1007 wire leads
- Supplied with 3 position PC connector
- Natural colour UL 94V-0 PA66 connector
- Positive (red) connected to pin1 and negative (black) connected to pin3
Technical Specifications
Battery Sizes Accepted
1/2AA, CR2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003883