Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.109,800.000 |
Product Information
Product Overview
789887-01-EOY25 is an USB-6421 16-bit, 250kS/s (16 AI, 2 AO, 16 DIO) mioDAQ, USB multifunction I/O device. The USB-6421 is an USB Type-C bus-powered mioDAQ device with analogue I/O, digital I/O, and four counters. It features analogue input channels with four input range settings from ±200mV to ±10V, and analogue output channels that can output ±10V with update rates of 250kS/s/ch. Additionally, the USB-6421 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks, or I/O for the four onboard counters. The USB-6421 also supports FlexLogger Lite, free data acquisition software from NI, and includes documented APIs and examples for LabVIEW, Python, C/C++, and more.
- 2.61mV analogue input absolute accuracy
- 8191 samples analogue input FIFO buffer size
Notes
Winter Promo – Grab your deal while stocks last! Europe, Middle East & Africa only.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
No SVHC (25-Jun-2025)
250kSPS
16Channels
16I/O's
0°C to +55°C
USB-6421
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate