Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Data Acquisition & Data Logging
                                                                                                      4. USB Multifunction I/O Modules & Devices
                                                                                                      Print Page

                                                                                                      789889-01 PROMO

                                                                                                      Multifunction I/O Device, USB-6451 OEM, 1 MSPS, 20 bit, 16 Input, 2 Output, 16 Input/Output

                                                                                                      NI / EMERSON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NI / EMERSON 789889-01 PROMO
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No789889-01 PROMO
                                                                                                      Order Code4834673
                                                                                                      Product RangeUSB-6451
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2 In Stock

                                                                                                      Need more?

                                                                                                      2 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.212,916.530
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.212,916.53
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      NI / EMERSON
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No789889-01 PROMO
                                                                                                      Order Code4834673
                                                                                                      Product RangeUSB-6451
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product TypeMultifunction I/O Device
                                                                                                      Sampling Rate1MSPS
                                                                                                      Resolution (Bits)20bit
                                                                                                      No. of Input Channels16Channels
                                                                                                      No. of Output Channels2Channels
                                                                                                      No. of I/O's16I/O's
                                                                                                      Supply Voltage Range± 200mV, ± 2.5V, ± 5V, ± 10V
                                                                                                      Operating Temperature Range0°C to +55°C
                                                                                                      For Use WithNI DAQ Devices
                                                                                                      Product RangeUSB-6451
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      789889-01-EOY25 is an USB-6451 20bit, 1MS/s/ch (16 AI, 2 AO, 16 DIO) mioDAQ, USB multifunction I/O device. The USB-6451 is an USB Type-C bus-powered mioDAQ device with analogue I/O, digital I/O, and four counters. It features 8 simultaneous sampling analogue-to-digital converters (ADCs) with four input range settings from ±200mV to ±10V, to help you optimize the resolution of your measurements. The analogue output channels can output ±10V with update rates of 250kS/s/ch. Additionally, the USB-6451 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks, or I/O for the four onboard counters. The USB-6451 also supports FlexLogger Lite, free data acquisition software from NI, and includes documented APIs and examples for LabVIEW, Python, C/C++, and more.

                                                                                                      • 1.3mV analogue input absolute accuracy
                                                                                                      • 8191 samples analogue input FIFO buffer size

                                                                                                      Notes

                                                                                                      Winter Promo – Grab your deal while stocks last! Europe, Middle East & Africa only.

                                                                                                      Technical Specifications

                                                                                                      Product Type

                                                                                                      Multifunction I/O Device

                                                                                                      Resolution (Bits)

                                                                                                      20bit

                                                                                                      No. of Output Channels

                                                                                                      2Channels

                                                                                                      Supply Voltage Range

                                                                                                      ± 200mV, ± 2.5V, ± 5V, ± 10V

                                                                                                      For Use With

                                                                                                      NI DAQ Devices

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Sampling Rate

                                                                                                      1MSPS

                                                                                                      No. of Input Channels

                                                                                                      16Channels

                                                                                                      No. of I/O's

                                                                                                      16I/O's

                                                                                                      Operating Temperature Range

                                                                                                      0°C to +55°C

                                                                                                      Product Range

                                                                                                      USB-6451

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Hungary
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.33
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.