Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      info icon

                                                                                                      Same day shipping
                                                                                                      On Thousands of Products
                                                                                                      Our Biggest Range Ever
                                                                                                      Over 1 million products available online
                                                                                                      FREE Technical Support
                                                                                                      Exclusive to Farnell Customers
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Memory
                                                                                                      4. FLASH
                                                                                                      Print Page

                                                                                                      AT25DF321A-SH-T

                                                                                                      Flash Memory, Standard, Serial NOR, 32Mbit, SPI, WSOIC-8

                                                                                                      RENESAS
                                                                                                      RENESAS AT25DF321A-SH-T
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerRENESAS
                                                                                                      Manufacturer Part NoAT25DF321A-SH-T
                                                                                                      Order Code2909992RL
                                                                                                      Product Range3V Serial NOR Flash Memories
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      RENESAS
                                                                                                      ManufacturerRENESAS
                                                                                                      Manufacturer Part NoAT25DF321A-SH-T
                                                                                                      Order Code2909992RL
                                                                                                      Product Range3V Serial NOR Flash Memories
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Flash Memory TypeSerial NOR
                                                                                                      Memory Size32Mbit
                                                                                                      Memory Density32Mbit
                                                                                                      Memory Configuration-
                                                                                                      Flash Memory Configuration-
                                                                                                      InterfacesSPI
                                                                                                      IC Interface TypeSPI
                                                                                                      IC Case / PackageWSOIC
                                                                                                      Memory Case StyleWSOIC
                                                                                                      No. of Pins8Pins
                                                                                                      Clock Frequency100MHz
                                                                                                      Clock Frequency Max100MHz
                                                                                                      Access Time-
                                                                                                      Supply Voltage Min2.7V
                                                                                                      Supply Voltage Max3.6V
                                                                                                      Supply Voltage Nom3V
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product Range3V Serial NOR Flash Memories
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      AT25DF321A-SH-T is a 32-Mbit, 2.7V minimum serial peripheral interface serial flash memory. It is designed for use in a wide variety of high-volume consumer-based applications in which program code is shadowed from flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF321A, with its erase granularity as small as 4-Kbytes, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM device. The physical sectoring and the erase block sizes of the AT25DF321A has been optimized to meet the needs of today's code and data storage applications. By optimizing the size of the physical sectors and erase blocks, the memory space can be used much more efficiently. Because certain code modules and data storage segments must reside by themselves in their own protected sectors, the wasted and unused memory space that occurs with large sectored and large block erase flash memory device can be greatly reduced.

                                                                                                      • Operating voltage range from 2.7V to 3.6V, 100MHz max frequency
                                                                                                      • Supports SPI modes 0 and 3, supports RapidS operation
                                                                                                      • Supports dual-input program and dual-output read
                                                                                                      • 100MHz for RapidS, 85MHz for SPI, clock-to-output (tV) of 5ns maximum
                                                                                                      • Uniform 4-Kbyte block erase, uniform 32-Kbyte block erase
                                                                                                      • Uniform 64-Kbyte block erase, full chip erase, sector lockdown
                                                                                                      • Individual sector protection with global protect/unprotect feature - 64 sectors of 64Kbytes each
                                                                                                      • Hardware controlled locking of protected sectors via active low WP pin
                                                                                                      • 128Byte programmable OTP security register, flexible programming
                                                                                                      • 8S2 package, industrial operating temperature range from -40°C to +85°C

                                                                                                      Technical Specifications

                                                                                                      Flash Memory Type

                                                                                                      Serial NOR

                                                                                                      Memory Density

                                                                                                      32Mbit

                                                                                                      Flash Memory Configuration

                                                                                                      -

                                                                                                      IC Interface Type

                                                                                                      SPI

                                                                                                      Memory Case Style

                                                                                                      WSOIC

                                                                                                      Clock Frequency

                                                                                                      100MHz

                                                                                                      Access Time

                                                                                                      -

                                                                                                      Supply Voltage Max

                                                                                                      3.6V

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Memory Size

                                                                                                      32Mbit

                                                                                                      Memory Configuration

                                                                                                      -

                                                                                                      Interfaces

                                                                                                      SPI

                                                                                                      IC Case / Package

                                                                                                      WSOIC

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      Clock Frequency Max

                                                                                                      100MHz

                                                                                                      Supply Voltage Min

                                                                                                      2.7V

                                                                                                      Supply Voltage Nom

                                                                                                      3V

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      3V Serial NOR Flash Memories

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000215
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.