Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD1205PFS2.11.GN
Order Code1568433
Product RangeKD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM11CFM
Noise Rating26dBA
Power Rating1.2W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating104mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product RangeKD
Alternatives for KD1205PFS2.11.GN
2 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
26dBA
Rated Speed
4300rpm
Current Rating
104mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
11CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105