Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Voltage Regulators
                                                                                                      5. DC / DC Switching Regulators
                                                                                                      Print Page

                                                                                                      XC9290B10D1R-G

                                                                                                      DC-DC Converter, Buck, Fixed, 2.5 to 6V in, 1V Out, 600mA Out, LGA-6B01

                                                                                                      TOREX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TOREX XC9290B10D1R-G
                                                                                                      TOREX XC9290B10D1R-G
                                                                                                      TOREX XC9290B10D1R-G
                                                                                                      ManufacturerTOREX
                                                                                                      Manufacturer Part NoXC9290B10D1R-G
                                                                                                      Order Code4412630
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      100 In Stock

                                                                                                      Need more?

                                                                                                      100 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.61.120
                                                                                                      10+Rs.53.480
                                                                                                      100+Rs.44.310
                                                                                                      500+Rs.39.730
                                                                                                      1000+Rs.36.680
                                                                                                      2500+Rs.34.230
                                                                                                      5000+Rs.32.390
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.61.12
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      TOREX
                                                                                                      ManufacturerTOREX
                                                                                                      Manufacturer Part NoXC9290B10D1R-G
                                                                                                      Order Code4412630
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Output TypeFixed
                                                                                                      No. of Outputs1Outputs
                                                                                                      TopologyBuck (Step Down)
                                                                                                      Input Voltage Min2.5V
                                                                                                      Input Voltage Max6V
                                                                                                      Output Current600mA
                                                                                                      Max Output Current600mA
                                                                                                      IC Case / PackageLGA-6B01
                                                                                                      No. of Pins6Pins
                                                                                                      IC MountingSurface Mount
                                                                                                      Output Voltage - Nom1V
                                                                                                      Output Voltage Nom1V
                                                                                                      Output Voltage Min-
                                                                                                      Output Voltage Max-
                                                                                                      Switching Frequency Typ4MHz
                                                                                                      Efficiency90%
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      XC9290B10D1R-G is an XC9290 series HiSAT-COT ® control extremely small 600mA step-down DC/DC converter. A 0.6 x 0.3mm ceramic capacitor can be used for the input capacitance (CIN) and the output capacitance (CL), realizing that the mounting area including peripheral components can be reduced to 3.15mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can be realized by improving on-resistance and current consumption. Because of these features, the XC9290 series is ideal for equipment requiring miniaturization and low-profile mounting area, and battery-powered equipment such as mobile equipment. Applications include smart phones / mobile phones, wireless earphones / headset, wearable devices, DSC / camcorder, portable game consoles, smartcard, power supply for modules, various small power sources.

                                                                                                      • Input voltage range from 2.5V to 6.0V
                                                                                                      • Quiescent current is 700μA typical at VOUT=4.0V
                                                                                                      • Efficiency (fOSC=4MHz) is 90.0% (VIN=3.7V, VOUT=1.8V, IOUT=200mA)
                                                                                                      • Ceramic input/output capacitor
                                                                                                      • Operating ambient temperature range from -40°C to 105°C
                                                                                                      • Oscillation frequency is 4.0MHz
                                                                                                      • LGA-6B01 package
                                                                                                      • Enable, UVLO, fixed soft-start time, CL discharge, current limit (automatic recovery) function

                                                                                                      Technical Specifications

                                                                                                      Output Type

                                                                                                      Fixed

                                                                                                      Topology

                                                                                                      Buck (Step Down)

                                                                                                      Input Voltage Max

                                                                                                      6V

                                                                                                      Max Output Current

                                                                                                      600mA

                                                                                                      No. of Pins

                                                                                                      6Pins

                                                                                                      Output Voltage - Nom

                                                                                                      1V

                                                                                                      Output Voltage Min

                                                                                                      -

                                                                                                      Switching Frequency Typ

                                                                                                      4MHz

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Input Voltage Min

                                                                                                      2.5V

                                                                                                      Output Current

                                                                                                      600mA

                                                                                                      IC Case / Package

                                                                                                      LGA-6B01

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Output Voltage Nom

                                                                                                      1V

                                                                                                      Output Voltage Max

                                                                                                      -

                                                                                                      Efficiency

                                                                                                      90%

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85365090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.