Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMW61CBEA-3K8L-08
Order Code1561013
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW61CBEA-3K8L-08
Order Code1561013
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
LED ColourWhite
Viewing Angle60°
Luminous Flux @ Test19lm
CCT-
Forward Current If Max150mA
Forward Voltage @ Test3.3V
Forward Current @ Test140mA
Power Dissipation Pd650mW
SVHCTo Be Advised
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Viewing Angle
60°
CCT
-
Forward Voltage @ Test
3.3V
Power Dissipation Pd
650mW
LED Colour
White
Luminous Flux @ Test
19lm
Forward Current If Max
150mA
Forward Current @ Test
140mA
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065