Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2K150-AC01-15
Order Code1011724
Product RangeR2K Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2K150-AC01-15
Order Code1011724
Product RangeR2K Series
Technical Datasheet
Blower TypeHot Air
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size-
External Depth98.5mm
Air Flow - CFM118CFM
Air Flow - m3/min3.33m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating32W
Product RangeR2K Series
IP Rating-
Product Overview
The R2K150-AC01-15 is a Hot Air Blower with ball bearing and stainless steel impeller. The R2K150-AC01-15 can mount in any position.
- Three Armed with Triangular Plate Mounting Bracket
- Class H (EN 60335) Insulation
- 200m³/Hour Air Flow
- 155Pa Maximum Pressure Increase
- 2000RPM Speed
- 6.3 x 0.8mm Flat Connector
Applications
HVAC
Technical Specifications
Blower Type
Hot Air
Voltage Type
AC
External Depth
98.5mm
Air Flow - m3/min
3.33m³/min
Bearing Type
Ball Bearing
Power Rating
32W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
-
Air Flow - CFM
118CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
R2K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1