Print Page
779011-01
Voltage Input Module, C Series, NI-9215, 100 kSPS, 16 bit, 4 Input, ± 10V, cDAQ/RIO System, Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 779011-01Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3621334 |
| Product Range | NI-9215 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-5 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.105,825.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.105,825.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 779011-01Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3621334 |
| Product Range | NI-9215 |
| Technical Datasheet | |
| Product Type | C Series Voltage Input Module |
| Sampling Rate | 100kSPS |
| Resolution | 16bit |
| No. of Input Channels | 4Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | ± 10V |
| Operating Temperature Range | -40°C to +70°C |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| Product Range | NI-9215 |
Product Overview
779011-01 is a NI‑9215 ±10V, 100kS/s/ch, 16bit, simultaneous input, 4-channel C series voltage input module. The NI‑9215 performs differential analogue input. The module contains NIST-traceable calibration, a channel‑to‑earth ground double isolation barrier for safety and noise immunity, and a high common-mode voltage range. It is also offered in two connectivity variants: a 10‑position screw terminal or BNC.
- Operating temperature rating range from -40°C to 70°C
- Front connection type is screw terminal
Notes
1 year warranty.
Technical Specifications
| Product Type | C Series Voltage Input Module |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | - |
| Supply Voltage Range | ± 10V |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| Sampling Rate | 100kSPS |
|---|---|
| No. of Input Channels | 4Channels |
| No. of I/O's | - |
| Operating Temperature Range | -40°C to +70°C |
| Product Range | NI-9215 |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83025000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .21 |