| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 789116-01Copy |
| Order Code | 4684083 |
| Product Range | cDAQ-9170 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | Rs.38,900.000 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 789116-01Copy |
| Order Code | 4684083 |
| Product Range | cDAQ-9170 |
| Technical Datasheet | |
| For Use With | NI CompactDAQ Systems |
| No. of Slots | 1 |
| Interface Type | USB C |
| Rack U Height | - |
| Product Range | cDAQ-9170 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
789116-01 is a cDAQ‑9170 1‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9170 is a bus-powered, CompactDAQ USB Type-C chassis designed for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect sensor and electrical measurements. With the cDAQ‑9170, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. You also can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9170 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analogue input.
Notes
1 year warranty.
Technical Specifications
| For Use With | NI CompactDAQ Systems |
|---|---|
| Interface Type | USB C |
| Product Range | cDAQ-9170 |
| No. of Slots | 1 |
|---|---|
| Rack U Height | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |