Print Page
789188-01
Temperature Input Module, NI 9313, 1 SPS, 16 Channels, CompactRIO Chassis/Single-Board Controllers
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 789188-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5131240 |
| Product Range | NI 9313 |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
5 Delivery in 3-5 Business Days(SG stock)
27 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.94,565.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.94,565.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 789188-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5131240 |
| Product Range | NI 9313 |
| Technical Datasheet | |
| Product Type | Temperature Input Module |
| Sampling Rate | 1SPS |
| Resolution | - |
| No. of Input Channels | 16Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | ± 78mV |
| Operating Temperature Range | - |
| For Use With | CompactRIO Controller, CompactRIO Chassis and CompactRIO Single-Board Controllers |
| Product Range | NI 9313 |
| SVHC | To Be Advised |
Product Overview
789188-01 is a NI-9313 high-density thermocouple input module that delivers accurate temperature measurements in high-channel-count systems. It features built-in cold-junction compensation, open-thermocouple detection, anti-aliasing filters, NIST-traceable calibration, and double isolation for improved safety and noise immunity.
- Features 16 differential channels, 1S/s sampling rate, 24-bit resolution
- ±78mV input range
- J, K, T, E, N, B, R and S thermocouple support
- CompactDAQ and CompactRIO compatible
- Free FlexLogger Lite included
- LabVIEW, Python, C/C++ and .NET APIs support
- Includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation
Notes
1 year warranty.
Technical Specifications
| Product Type | Temperature Input Module |
|---|---|
| Resolution | - |
| No. of Output Channels | - |
| Supply Voltage Range | ± 78mV |
| For Use With | CompactRIO Controller, CompactRIO Chassis and CompactRIO Single-Board Controllers |
| SVHC | To Be Advised |
| Sampling Rate | 1SPS |
|---|---|
| No. of Input Channels | 16Channels |
| No. of I/O's | - |
| Operating Temperature Range | - |
| Product Range | NI 9313 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |