0
0 ItemsRs.0.00

Isolated DIN Rail Mount DC / DC Converters :

210 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2068434

RoHS

Each
1+Rs.41,168.100
5+Rs.40,344.740
ITE
2:1
96W
1 Output
12V
8A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2068437

RoHS

Each
1+Rs.32,341.570
5+Rs.31,694.740
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2576451

RoHS

Each
1+Rs.64,039.700
ITE
2:1
400W
1 Output
24V
20A
-
-
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
3002992

RoHS

Each
1+Rs.1,910.440
5+Rs.1,824.900
10+Rs.1,739.360
50+Rs.1,691.840
100+Rs.1,658.010
More Pricing...
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002973

RoHS

Each
1+Rs.6,396.590
5+Rs.6,092.440
10+Rs.5,816.810
50+Rs.5,687.560
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002975

RoHS

Each
1+Rs.6,396.590
5+Rs.6,092.440
10+Rs.5,816.810
50+Rs.5,655.230
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002987

RoHS

Each
1+Rs.1,910.440
5+Rs.1,824.900
10+Rs.1,739.360
50+Rs.1,734.550
100+Rs.1,729.740
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002971

RoHS

Each
1+Rs.6,396.590
5+Rs.6,092.440
10+Rs.5,816.810
50+Rs.5,655.230
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+Rs.2,547.230
5+Rs.2,423.680
10+Rs.2,319.130
50+Rs.2,252.590
100+Rs.2,249.720
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+Rs.1,910.440
5+Rs.1,824.900
10+Rs.1,739.360
50+Rs.1,691.840
100+Rs.1,658.010
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002977

RoHS

Each
1+Rs.6,522.040
5+Rs.6,211.940
10+Rs.5,930.900
50+Rs.5,835.630
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002978

RoHS

Each
1+Rs.6,522.010
5+Rs.6,211.900
10+Rs.5,930.860
50+Rs.5,766.120
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
2778132

RoHS

Each
1+Rs.20,865.750
5+Rs.20,448.440
10+Rs.20,031.120
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
2778137

RoHS

Each
1+Rs.39,045.150
5+Rs.38,264.250
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
48V
-
-
-
30V
60V
QUINT-PS Series
3002967

RoHS

Each
1+Rs.9,571.110
5+Rs.9,114.900
10+Rs.8,715.700
50+Rs.8,459.080
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3003003

RoHS

Each
1+Rs.3,165.050
5+Rs.3,012.970
10+Rs.2,879.910
50+Rs.2,794.370
100+Rs.2,738.490
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002981

RoHS

Each
1+Rs.6,396.590
5+Rs.6,092.440
10+Rs.5,816.810
50+Rs.5,655.230
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3251518

RoHS

Each
1+Rs.9,758.780
5+Rs.9,293.620
10+Rs.8,886.600
50+Rs.8,624.940
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3002983

RoHS

Each
1+Rs.1,910.440
5+Rs.1,824.900
10+Rs.1,739.360
50+Rs.1,691.840
100+Rs.1,658.010
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003005

RoHS

Each
1+Rs.3,165.030
5+Rs.3,012.960
10+Rs.2,879.890
50+Rs.2,794.360
100+Rs.2,766.020
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003007

RoHS

Each
1+Rs.3,227.090
5+Rs.3,072.040
10+Rs.2,936.360
50+Rs.2,849.150
100+Rs.2,792.170
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3787309

RoHS

Each
1+Rs.26,479.390
5+Rs.25,357.990
10+Rs.24,657.590
25+Rs.23,957.190
-
-
-
-
24V
-
-
-
-
-
Fixed, Adjustable
-
32mm
-
120mm
14V
32V
-
1869157

RoHS

Each
1+Rs.7,888.440
5+Rs.7,532.300
10+Rs.7,176.150
50+Rs.6,446.420
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
2475872

RoHS

Each
1+Rs.4,599.540
5+Rs.4,462.880
10+Rs.4,326.000
50+Rs.4,144.270
100+Rs.3,889.810
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003001

RoHS

Each
1+Rs.2,597.200
5+Rs.2,471.210
10+Rs.2,464.480
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
1-25 of 210 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER