Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5240Copy
Manufacturer Standard Lead Time4 weeks
Order Code4791069
Product Range5200 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.74,599.900 |
| 5+ | Rs.65,274.910 |
| 10+ | Rs.54,084.930 |
| 25+ | Rs.48,489.940 |
| 50+ | Rs.48,342.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.74,599.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5240Copy
Manufacturer Standard Lead Time4 weeks
Order Code4791069
Product Range5200 Series
Conduit ConfigurationStraight
Trade Size4"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Chromate
External Length114.3mm
IP / NEMA RatingIP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
Product Range5200 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Malleable Iron
External Length
114.3mm
Product Range
5200 Series
Trade Size
4"
Conduit Colour
Metallic - Electro Zinc / Chromate
IP / NEMA Rating
IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.225096
