Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 27-9300-3Copy |
| Order Code | 5109478 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,028.330 |
| 10+ | Rs.1,009.760 |
| 25+ | Rs.990.970 |
| 100+ | Rs.971.970 |
| 250+ | Rs.952.810 |
| 500+ | Rs.907.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,028.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 27-9300-3Copy |
| Order Code | 5109478 |
| RF Attenuator Interface Type | BNC Plug to BNC Jack |
| Attenuation | 3dB |
| Frequency Range | 1.1GHz to 1GHz |
| Input Power | 0.5W |
| Impedance | 50ohm |
| Attenuator Body Material | Brass |
| Operating Temperature Range | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| RF Attenuator Interface Type | BNC Plug to BNC Jack |
|---|---|
| Frequency Range | 1.1GHz to 1GHz |
| Impedance | 50ohm |
| Operating Temperature Range | - |
| SVHC | To Be Advised |
| Attenuation | 3dB |
|---|---|
| Input Power | 0.5W |
| Attenuator Body Material | Brass |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
