Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2332663-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4203618
Product RangeUMP Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,505.520 |
| 10+ | Rs.2,366.960 |
| 25+ | Rs.2,279.880 |
| 100+ | Rs.2,191.290 |
| 250+ | Rs.2,139.690 |
| 500+ | Rs.2,080.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,505.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2332663-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4203618
Product RangeUMP Series
Product RangeUMP Series
Contact Termination TypeCrimp
Pitch Spacing8mm
GenderPlug, Receptacle
Contact GenderPin, Socket
Connector Shell Size-
Technical Specifications
Product Range
UMP Series
Pitch Spacing
8mm
Contact Gender
Pin, Socket
Contact Termination Type
Crimp
Gender
Plug, Receptacle
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016606
