Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-822473-3Copy |
| Order Code | 1101355 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-822473-3Copy |
| Order Code | 1101355 |
| No. of Contacts | 32Contacts |
| Connector Type | PLCC Socket |
| Pitch Spacing | 2.54mm |
| Product Range | - |
| Row Pitch | 2.54mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for 1-822473-3
1 Product Found
Product Overview
- Level 11 connectors
- Accept J-Leaded PLCCs to JEDEC MS-016 and MS-018
- 8.25mm body height
- Top loaded contacts - eliminates solder bridging
- Closed base construction
Technical Specifications
| No. of Contacts | 32Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Row Pitch | 2.54mm |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PLCC Socket |
|---|---|
| Product Range | - |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
