Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2332663-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4205024
Product RangeUMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,457.740 |
| 10+ | Rs.2,316.870 |
| 25+ | Rs.2,217.720 |
| 100+ | Rs.2,114.660 |
| 250+ | Rs.2,052.780 |
| 500+ | Rs.1,986.030 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,457.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2332663-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4205024
Product RangeUMP Series
No. of Contacts2Contacts
Product RangeUMP Series
Connector MountingCable Mount
GenderPlug, Receptacle
Contact GenderPin, Socket
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Contact Gender
Pin, Socket
Product Range
UMP Series
Gender
Plug, Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016606
