Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2332664-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4205034
Product RangeUMP Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,322.770 |
| 10+ | Rs.1,248.960 |
| 25+ | Rs.1,223.990 |
| 100+ | Rs.1,199.010 |
| 250+ | Rs.1,174.030 |
| 500+ | Rs.1,149.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,322.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2332664-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4205034
Product RangeUMP Series
Product RangeUMP Series
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing8mm
GenderPlug, Receptacle
Connector Shell Size-
Technical Specifications
Product Range
UMP Series
Pitch Spacing
8mm
Connector Shell Size
-
Contact Termination Type
Through Hole Right Angle
Gender
Plug, Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016606
