Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2332798-7Copy
Manufacturer Standard Lead Time23 weeks
Order Code4205046
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,736.050 |
| 5+ | Rs.6,601.330 |
| 10+ | Rs.6,466.610 |
| 25+ | Rs.6,331.890 |
| 50+ | Rs.6,197.170 |
| 100+ | Rs.6,062.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,736.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2332798-7Copy
Manufacturer Standard Lead Time23 weeks
Order Code4205046
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
Technical Specifications
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016606
