Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2475472-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629247
Product RangeDynamic D-3950 Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,010.190 |
| 10+ | Rs.864.130 |
| 100+ | Rs.757.850 |
| 250+ | Rs.723.410 |
| 500+ | Rs.690.630 |
| 1000+ | Rs.659.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,010.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2475472-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629247
Product RangeDynamic D-3950 Series
No. of Contacts6Contacts
Product RangeDynamic D-3950 Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing7.5mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
7.5mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
Dynamic D-3950 Series
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
