Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964203-5Copy
Order Code3793489
Product RangeRAST 5
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964203-5Copy
Order Code3793489
Product RangeRAST 5
Product RangeRAST 5
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
For Use WithAMP RAST 5 Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingSilver
Technical Specifications
Product Range
RAST 5
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper, Iron
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
AMP RAST 5 Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
