Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoT50201500000GCopy
Order Code3861495
Product RangeT5 3.5mm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5400+ | Rs.24.130 |
Price for:Each
Minimum: 5400
Multiple: 5400
Rs.130,302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoT50201500000GCopy
Order Code3861495
Product RangeT5 3.5mm Series
Pitch Spacing3.5mm
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product RangeT5 3.5mm Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
T5 3.5mm Series
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
