Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | AXC500H8Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4740473 |
| Product Range | AXC50 Series |
| Your Part Number |
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.655.810 |
| 10+ | Rs.582.430 |
| 100+ | Rs.532.060 |
| 250+ | Rs.496.800 |
| 500+ | Rs.470.960 |
| 1000+ | Rs.451.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.655.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | AXC500H8Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4740473 |
| Product Range | AXC50 Series |
| Product Range | AXC50 Series |
| No. of Contacts | 2Contacts |
| Gender | Hermaphroditic |
| Pitch Spacing | - |
| Contact Termination Type | Crimp |
| No. of Rows | 1 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | AXC50 Series |
|---|---|
| Gender | Hermaphroditic |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| No. of Contacts | 2Contacts |
|---|---|
| Pitch Spacing | - |
| No. of Rows | 1 Row |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
