Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1R382000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4950722
Product RangeExpressPort FS1 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.355.580 |
| 10+ | Rs.298.700 |
| 100+ | Rs.275.820 |
| 250+ | Rs.267.280 |
| 500+ | Rs.259.790 |
| 1000+ | Rs.253.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.355.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1R382000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4950722
Product RangeExpressPort FS1 Series
No. of Contacts38Contacts
Connector TypeQSFP+
Contact Termination TypeSurface Mount Right Angle
Product RangeExpressPort FS1 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
38Contacts
Connector Type
QSFP+
Product Range
ExpressPort FS1 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
