Print Page
V36-BEZ01-304100T
Pluggable I/O Connector, QSFP-DD, 76 Contacts, 2 x 1 (Stacked), Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV36-BEZ01-304100TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4871772
Product RangeExtremePort Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,370.750 |
| 5+ | Rs.4,986.020 |
| 10+ | Rs.4,601.280 |
| 25+ | Rs.4,429.630 |
| 50+ | Rs.4,257.980 |
| 100+ | Rs.4,070.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,370.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV36-BEZ01-304100TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4871772
Product RangeExtremePort Series
Connector TypeQSFP-DD
No. of Contacts76Contacts
Port Configuration2 x 1 (Stacked)
Connector MountingSurface Mount Right Angle
Product RangeExtremePort Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Type
QSFP-DD
Port Configuration
2 x 1 (Stacked)
Product Range
ExtremePort Series
No. of Contacts
76Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
