Print Page
43-11293
Sensor Cable, A Coded, M12 Plug, Free End, 12 Positions, 3 m, 9.8 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-11293Copy
Manufacturer Standard Lead Time10 weeks
Order Code4293418
Your Part Number
262 In Stock
Need more?
262 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,235.610 |
| 5+ | Rs.5,456.160 |
| 10+ | Rs.4,520.820 |
| 25+ | Rs.4,053.140 |
| 50+ | Rs.3,972.080 |
| 100+ | Rs.3,891.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,235.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-11293Copy
Manufacturer Standard Lead Time10 weeks
Order Code4293418
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198