Print Page
SLPIPB35BSR1
High Power Connector, IP67, 180°, SurLok Plus Series, Plug, 1 kV, 150 A, Cable Mount, Crimp
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPIPB35BSR1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115908 |
| Product Range | SurLok Plus Series |
| Your Part Number |
62 In Stock
Need more?
62 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,218.460 |
| 10+ | Rs.2,752.650 |
| 25+ | Rs.2,587.560 |
| 100+ | Rs.2,357.300 |
| 250+ | Rs.2,217.080 |
| 500+ | Rs.2,172.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,218.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPIPB35BSR1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115908 |
| Product Range | SurLok Plus Series |
| Product Range | SurLok Plus Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 150A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| Current Rating | 150A |
| Contact Termination Type | Crimp |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
