Print Page
RD-04RMMS-QC8001
Circular Connector, Circular Industrial, X-Lok Series, Panel Mount Plug, 4 Contacts, Solder Pin
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RD-04RMMS-QC8001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5135351 |
| Product Range | X-Lok Series |
| Your Part Number |
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.532.630 |
| 10+ | Rs.453.470 |
| 100+ | Rs.427.540 |
| 250+ | Rs.387.470 |
| 500+ | Rs.368.630 |
| 1000+ | Rs.352.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.532.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RD-04RMMS-QC8001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5135351 |
| Product Range | X-Lok Series |
| Connector Type | Circular Industrial |
| Product Range | X-Lok Series |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 4Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Push Lock |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP68 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Circular Industrial |
|---|---|
| Circular Connector Shell Style | Panel Mount Plug |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| IP Rating | IP68 |
| Product Range | X-Lok Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Push Lock |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
