Print Page
HVSL1200082A170
Automotive Connector, 70 sq mm Wire, HVSL Series, Right Angle Plug, 2 Contacts, Crimp Pin
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | HVSL1200082A170Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115986 |
| Product Range | HVSL Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.15,013.520 |
| 5+ | Rs.13,888.170 |
| 10+ | Rs.12,762.850 |
| 25+ | Rs.11,964.570 |
| 50+ | Rs.11,944.530 |
| 100+ | Rs.11,924.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,013.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | HVSL1200082A170Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115986 |
| Product Range | HVSL Series |
| Product Range | HVSL Series |
| Automotive Connector Shell Style | Right Angle Plug |
| No. of Contacts | 2Contacts |
| Automotive Contact Type | Crimp Pin |
| Connector Body Material | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67, IP6K9K |
| Voltage Rating | 1kVDC |
| Current Rating | 350A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HVSL Series |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Body Material | - |
| Contact Plating | - |
| Voltage Rating | 1kVDC |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Right Angle Plug |
|---|---|
| Automotive Contact Type | Crimp Pin |
| Contact Material | - |
| IP Rating | IP67, IP6K9K |
| Current Rating | 350A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
