Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-8WCopy
Manufacturer Standard Lead Time15 weeks
Order Code4752748
Product RangeM85049 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,587.980 |
| 5+ | Rs.1,547.880 |
| 10+ | Rs.1,459.090 |
| 25+ | Rs.1,390.350 |
| 50+ | Rs.1,345.480 |
| 100+ | Rs.1,293.930 |
| 250+ | Rs.1,290.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,587.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-8WCopy
Manufacturer Standard Lead Time15 weeks
Order Code4752748
Product RangeM85049 Series
Connector Shell Size8
Cable Diameter Max-
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, AS50151, AS81703 Circular Connectors
Cable Diameter Max
-
Product Range
M85049 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701
