Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-6960.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4588080
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,728.880 |
| 5+ | Rs.1,645.000 |
| 10+ | Rs.1,561.120 |
| 25+ | Rs.1,510.980 |
| 50+ | Rs.1,460.840 |
| 100+ | Rs.1,393.350 |
| 250+ | Rs.1,293.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,728.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6960.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4588080
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable Type0.81mm Micro
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
9GHz
Product Range
-
Connector Type
TNC Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
0.81mm Micro
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013109
