Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 031-6979.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4588089 |
| Your Part Number |
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,415.890 |
| 5+ | Rs.1,327.360 |
| 10+ | Rs.1,237.870 |
| 25+ | Rs.1,174.360 |
| 50+ | Rs.1,130.100 |
| 100+ | Rs.1,087.760 |
| 250+ | Rs.1,067.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,415.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 031-6979.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4588089 |
| Connector Type | TNC RP Coaxial |
| Connector Type | TNC RP Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Solder, Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | 1.32mm Micro |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 9GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | TNC RP Coaxial |
|---|---|
| Connector Body Style | Straight Plug |
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 9GHz |
| Product Range | - |
| Connector Type | TNC RP Coaxial |
|---|---|
| Coaxial Termination | Solder, Crimp |
| Coaxial Cable Type | 1.32mm Micro |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016665 |
