Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-228-006.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4628879
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,817.610 |
| 5+ | Rs.3,736.620 |
| 10+ | Rs.3,654.670 |
| 25+ | Rs.3,171.610 |
| 50+ | Rs.3,050.130 |
| 100+ | Rs.2,935.390 |
| 250+ | Rs.2,791.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,817.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-228-006.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4628879
Connector to ConnectorMini FAKRA Type A Jack to 2 x FAKRA Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type AMini FAKRA Type A Jack
Connector Type B2 x FAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
Mini FAKRA Type A Jack to 2 x FAKRA Jack
Cable Length - Metric
152.4mm
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG174
Connector Type B
2 x FAKRA Jack
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017242
