Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-573-006Copy
Manufacturer Standard Lead Time14 weeks
Order Code4847708
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,578.840 |
| 10+ | Rs.2,209.110 |
| 25+ | Rs.2,084.600 |
| 100+ | Rs.1,957.240 |
| 250+ | Rs.1,855.540 |
| 500+ | Rs.1,797.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,578.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-573-006Copy
Manufacturer Standard Lead Time14 weeks
Order Code4847708
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG174
Connector Type B
TNC RP Bulkhead Jack
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
