Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M15LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4733100
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,000.690 |
| 5+ | Rs.6,499.470 |
| 10+ | Rs.5,998.240 |
| 25+ | Rs.5,642.880 |
| 50+ | Rs.5,389.080 |
| 100+ | Rs.5,223.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,000.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M15LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4733100
Cable Length - Imperial590.55"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric15m
Coaxial Cable TypeTFC 302 LL
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
590.55"
Cable Length - Metric
15m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296836
