Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-150Copy
Manufacturer Standard Lead Time14 weeks
Order Code4826007
Product Range95-902-598 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,032.650 |
| 5+ | Rs.1,917.910 |
| 10+ | Rs.1,802.210 |
| 25+ | Rs.1,724.110 |
| 50+ | Rs.1,703.870 |
| 100+ | Rs.1,538.990 |
| 250+ | Rs.1,457.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,032.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-150Copy
Manufacturer Standard Lead Time14 weeks
Order Code4826007
Product Range95-902-598 Series
Cable Length - Imperial5.906"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Colour-
Product Range95-902-598 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
5.906"
Coaxial Cable Type
1.37mm Micro
Jacket Colour
-
SVHC
Lead
Cable Length - Metric
150mm
Impedance
50ohm
Product Range
95-902-598 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
