Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZSK-024Copy
Order Code5132422
Product Range95 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.6,337.960 |
| 5+ | Rs.5,817.730 |
| 10+ | Rs.5,486.290 |
| 25+ | Rs.5,214.430 |
| 50+ | Rs.5,052.730 |
| 100+ | Rs.4,983.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,337.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZSK-024Copy
Order Code5132422
Product Range95 Series
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range95 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG58
Connector Type B
FAKRA Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
610mm
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
95 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0553
