Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112123Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120620 |
| Your Part Number |
990 In Stock
Need more?
990 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.328.220 |
| 10+ | Rs.291.660 |
| 100+ | Rs.268.610 |
| 250+ | Rs.256.270 |
| 500+ | Rs.246.400 |
| 1000+ | Rs.238.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.328.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112123Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120620 |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 75ohm |
| Coaxial Cable Type | RG59, RG59B, RG62, RG140, RG210, Belden 8241, 8263, 8279, 9209 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG59, RG59B, RG62, RG140, RG210, Belden 8241, 8263, 8279, 9209 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01064 |
